LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5019MRX/NOPB product image
  • LM5019MRX/NOPB thumbnail 1
  • LM5019MRX/NOPB thumbnail 2
  • LM5019MRX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5019MRX/NOPBRoHS

Manufacturer
MPN
LM5019MRX/NOPB
LCSC Part #
C471034
Packaging
SO-8-EP
Customer #
Key Attributes
100-V 100-mA Synchronous Buck Regulator
Datasheetpdf iconTI LM5019MRX/NOPB
In-Stock: 5,001
5,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6412$ 1.64
10+$ 1.3956$ 13.96
30+$ 1.2427$ 37.28
100+$ 0.9808$ 98.08
500+$ 0.9109$ 455.45
1,000+$ 0.88$ 880.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage7.5V~100V
Switch tube (built-in/external)Built-in
Output Voltage1.225V~90V
Output Current100mA
Quiescent Current1.75mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM5019 is a 100-V, 100-mA synchronous stepdown regulator with integrated high-side and low-side MOSFETs. The constant-on-time (COT) control scheme employed in the LM5019 requires no loop compensation, provides excellent transient response, and enables very low step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high-voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply undervoltage lockout. The LM5019 device is available in WSON-8 and SO PowerPAD-8 plastic packages.

Features

AI Translation
  • Wide 7.5-V to 100-V Input Range
  • Integrated 100-mA High-Side and Low-Side Switches
  • No Schottky Required
  • Constant On-Time Control
  • No Loop Compensation Required
  • Ultra-Fast Transient Response
  • Nearly Constant Operating Frequency
  • Intelligent Peak Current Limit
  • Adjustable Output Voltage From 1.225 V
  • Precision 2% Feedback Reference
  • Frequency Adjustable to 1 MHz
  • Adjustable Undervoltage Lockout
  • Remote Shutdown
  • Thermal Shutdown
  • Packages: 8-Pin WSON, 8-Pin SO PowerPAD

Applications

AI Translation
  • Smart Power Meters
  • Telecommunication Systems
  • Automotive Electronics
  • Isolated Bias Supply