LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACM15DSES product image
Images for reference only

Sullins ACM15DSES

Manufacturer
MPN
ACM15DSES
LCSC Part #
C4710284
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 30P Panel Mount P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins ACM15DSES
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7866$ 13.79
200+$ 5.3361$ 1067.22
500+$ 5.1482$ 2574.10
1,000+$ 5.0558$ 5055.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins30P
Contact PlatingGold
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.