LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ14203TZX-ADJ/NOPB product image
  • LMZ14203TZX-ADJ/NOPB thumbnail 1
  • LMZ14203TZX-ADJ/NOPB thumbnail 2
  • LMZ14203TZX-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMZ14203TZX-ADJ/NOPBRoHS

Manufacturer
MPN
LMZ14203TZX-ADJ/NOPB
LCSC Part #
C470981
Packaging
TO-PMOD-7
Customer #
Key Attributes
6-V to 42-V, 3-A Power Module
Datasheetpdf iconTI LMZ14203TZX-ADJ/NOPB
In-Stock: 569
569 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.609$ 9.61
10+$ 8.0807$ 80.81
30+$ 7.2751$ 218.25
100+$ 6.5981$ 659.81
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-7
FunctionStep-down type
Vin6V~42V
type-
Ripple Noise8mVp-p
Vout800mV~6V
Operating Temperature-40℃~+125℃
Quiescent Supply Current25uA
Capacitive Load(Max)-
Number of Outputs1
Iout3A
Output Voltage Accuracy±2.5%
Height-
Frequency - Switching1MHz
FeaturesProgrammable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode
Conversion Efficiency90%
Length10.16mm
Width9.85mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LMZ14203 SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution that can drive up to 3-A load with exceptional power conversion efficiency, line and load regulation, and output accuracy. The LMZ14203 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ14203 can accept an input voltage rail between 6 V and 42 V and deliver an adjustable and highly accurate output voltage as low as 0.8 V. The LMZ14203 only requires three external resistors and four external capacitors to complete the power solution. The LMZ14203 is a reliable and robust design with the following protection features: thermal shutdown, input UVLO, output overvoltage protection, short-circuit protection, output current limit, and allows start-up into a prebiased output. A single resistor adjusts the switching frequency up to 1 MHz.

Features

AI Translation
  • Integrated Shielded Inductor & Simple PCB Layout
  • Flexible Start-Up Sequencing Using External SoftStart and Precision Enable
  • Protection Against Inrush Currents and Faults Such as Input UVLO and Output Short Circuit
  • -40°C to 125°C Junction Temperature Range
  • Single Exposed Pad and Standard Pinout for Eas Mounting and Manufacturing
  • Fast Transient Response for Powering FPGAs and ASICs
  • Low Output Voltage Ripple
  • Pin-to-Pin Compatible Family: LMZ1420x (42 V Maximum 3 A, 2 A, 1 A); LMZ1200x (20 V Maximum 3 A, 2 A, 1 A)
  • Fully Enabled for WEBENCH Power Designer
  • 18-W Maximum Total Output Power
  • Up to 3-A Output Current
  • Input Voltage Range 6 V to 42 V
  • Output Voltage Range 0.8 V to 6 V
  • Efficiency up to 90%
  • Operates at High Ambient Temperature With No Thermal Derating
  • High Efficiency Reduces System Heat Generation
  • Low Radiated Emissions (Electromagnetic Interference [EMI])
  • Tested With EN55022 Class B Standard
  • Passes 10-V/m Radiated Immunity EMI Test Standard EN61000 4-3

Applications

AI Translation
  • Point of Load Conversions From 12-V and 24-V Input Rail
  • Space Constrained and High Thermal Requirement Applications
  • Negative Output Voltage Applications