LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G14DBVT product image
  • SN74LVC2G14DBVT thumbnail 1
  • SN74LVC2G14DBVT thumbnail 2
  • SN74LVC2G14DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G14DBVTRoHS

Manufacturer
MPN
SN74LVC2G14DBVT
LCSC Part #
C470975
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Schmitt-Trigger Inverter
Datasheetpdf iconTI SN74LVC2G14DBVT
In-Stock: 1,517
1,517 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6816$ 0.68
10+$ 0.581$ 5.81
30+$ 0.5096$ 15.29
250+$ 0.4511$ 112.78
500+$ 0.4317$ 215.85
1,000+$ 0.4203$ 420.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-6
Logic Family74LVC
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay4.7ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low300mV~1.4V
Input Logic Level - High1.4V~3.7V
Number of Circuits2
Output Logic Level - High2.3V
Quiescent Current(Iq)10uA
Number of Channels2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

This dual Schmitt-trigger inverter is designed for 1.65-V to 5.5 V CC operation. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. The SN74LVC2G14 device contains two inverters and performs the Boolean function Y = A̅. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (V T+) and negative-going (V T-) signals. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the TI NanoFree Package
  • Supports 5 V V CC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max t pd of 5.4 ns at 3.3 V
  • Low-Power Consumption, 10 μA Maximum ICC
  • ±24 mA Output Drive at 3.3 V
  • Typical V OL P (Output Ground Bounce) < 0.8 V at V CC = 3.3 V, T A = 25°C
  • Typical V OH V (Output V OH Undershoot) > 2 V at V CC = 3.3 V, T A = 25°C
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Support Translation Down (5 V to 3.3 V; 3.3 V to 1.8 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II

Applications

AI Translation
  • Body Control Modules
  • Engine Control Modules
  • Arcade, Casino, and Gambling Machines
  • Servers and High-Performance Computing
  • EPOS, ECR, and Cash Drawer Routers
  • Desktop PC