LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC38C43DR product image
  • UCC38C43DR thumbnail 1
  • UCC38C43DR thumbnail 2
  • UCC38C43DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC38C43DRRoHS

Manufacturer
MPN
UCC38C43DR
LCSC Part #
C470973
Packaging
SOIC-8
Customer #
Key Attributes
UCCx8C4x BiCMOS Low-Power Current-Mode PWM Controller
Datasheetpdf iconTI UCC38C43DR
In-Stock: 229
229 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.08$ 1.08
10+$ 0.9697$ 9.70
30+$ 0.8676$ 26.03
100+$ 0.7913$ 79.13
500+$ 0.7589$ 379.45
1,000+$ 0.7443$ 744.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingSOIC-8
FeaturesSlope compensation;Under-voltage lockout

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

UCCx8C4x family are high-performance, currentmode PWM controllers. The UCCx8C4x is an enhanced BiCMOS version with pin-for-pin compatibility to the industry standard UCx84xA family and UCx84x family of PWM controllers. The BiCMOS technology offers lower power consumption to improve efficiency as well as faster current sense and oscillator frequency. In addition, lower startup voltage versions of 7 V are offered as UCCx8C40 and UCCx8C41 for use in battery systems. The UCC28C4x series is specified for operation from -40°C to 105°C, and the UCC38C4x series is specified for operation from 0°C to 70°C.

Features

AI Translation
  • Enhanced Replacement for UCx84x and UCx84xA Family With Pin-to-Pin Compatibility
  • 1-MHz Operation
  • 50-μA Standby Current, 100-μA Maximum
  • Low Operating Current of 2.3 mA at 52 kHz
  • Fast 35-ns Cycle-by-Cycle Over-Current Limiting
  • ±1-A Peak Output Current
  • Rail-to-Rail Output Swings with 25-ns Rise and 20-ns Fall Times
  • ±1% Initial Trimmed 2.5-V Error Amplifier Reference
  • Trimmed Oscillator Discharge Current
  • New Undervoltage Lockout Versions
  • VSSOP-8 Package Minimizes Board Space
  • The device offers high-frequency operation up to 1 MHz, suitable for high speed applications.
  • The trimmed discharge current enables more precise programming of the maximum duty cycle and deadtime limit when compared to the UCx84x family.
  • Reduced start-up and operating currents minimizes start-up loss and low operating power consumption for improved efficiency.
  • The device also features a fast current-sense-to-output delay time of 35 ns for superior overload protection at the power switch, and a ±1-A peak output current capability with improved rise and fall times for driving large external MOSFETs directly.
  • The UCC38C4x family is offered in 8-pin VSSOP (DGK), 8-pin SOIC (D), and 8-pin PDIP (P) packages.

Applications

AI Translation
  • Switch-Mode Power Supplies
  • General Purpose DC-DC or Off-Line Isolated Power Converters
  • Board Mount Power Modules