TI TUSB522PRGER
| Manufacturer | |
| MPN | TUSB522PRGER |
| LCSC Part # | C470964 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | USB3.1 GEN1 5 Gbps, Dual-Channel Re-Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(4x4) | |
| Type | - | |
| Quiescent Supply Current | 265uA | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 2 | |
| Features | Shutdown mode;Low-power mode | |
| USB Protocol | USB 3.1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 98mA | |
| Data Rate | 5Gbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TUSB522P is a fourth generation, dual-channel, single-lane USB 3.1 GEN1 redriver and signal conditioner supporting 5 Gbps. The device offers low power consumption on a 3.3 V supply with its ultralow-power architecture. The redriver also supports the USB 3.1 low power modes, which further reduces idle power consumption. The dual-channel capability enables the system to maintain signal integrity on both transmit and receive data paths. The receiver equalization has three gain settings to overcome channel degradation from insertion loss and inter-symbol interference. These settings are controlled from the EQ pins. To compensate for transmission line losses, the output driver supports configuration of De-Emphasis with pins DE. Additionally, automatic LFPS De-Emphasis control allows for full USB 3.1 compliance. These settings allow optimal performance, increased signaling distance, and flexibility in placement of the TUSB522P in the USB 3.1 GEN1 path.
Features
- USB3.1 GEN1 5 Gbps, Dual-Channel Re-Driver with 3.3-V Power Supply
- Ultra-Low-Power Architecture Active: 98 mA U2, U3: 1.2 mA Disconnect 265 μA Shutdown 60 μA
- Optimal Receiver Equalization of 3, 6, 9 dB at 2.5 GHz
- Output Driver De-emphasis of 0, 3.5, and 6 dB
- Automatic LFPS De-Emphasis Control to Meet USB 3.1 Certification Requirements
- No Host/Device-Side Requirement
- Hot-Plug Capable
- Industrial Temperature Range: -40°C to 85°C (TUSB522PI)
- Commercial Temperature Range: 0°C to 70°C (TUSB522P)
Applications
- Cell Phones
- Tablets
- Notebooks
- Desktops
- Docking Stations Backplanes and Active Cables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5952 | $ 0.60 |
| 10+ | $ 0.4781 | $ 4.78 |
| 30+ | $ 0.4277 | $ 12.83 |
| 100+ | $ 0.3659 | $ 36.59 |
| 500+ | $ 0.3155 | $ 157.75 |
| 1,000+ | $ 0.2993 | $ 299.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(4x4) | |
| Type | - | |
| Quiescent Supply Current | 265uA | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 2 | |
| Features | Shutdown mode;Low-power mode | |
| USB Protocol | USB 3.1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 98mA | |
| Data Rate | 5Gbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TUSB522P is a fourth generation, dual-channel, single-lane USB 3.1 GEN1 redriver and signal conditioner supporting 5 Gbps. The device offers low power consumption on a 3.3 V supply with its ultralow-power architecture. The redriver also supports the USB 3.1 low power modes, which further reduces idle power consumption. The dual-channel capability enables the system to maintain signal integrity on both transmit and receive data paths. The receiver equalization has three gain settings to overcome channel degradation from insertion loss and inter-symbol interference. These settings are controlled from the EQ pins. To compensate for transmission line losses, the output driver supports configuration of De-Emphasis with pins DE. Additionally, automatic LFPS De-Emphasis control allows for full USB 3.1 compliance. These settings allow optimal performance, increased signaling distance, and flexibility in placement of the TUSB522P in the USB 3.1 GEN1 path.
Features
- USB3.1 GEN1 5 Gbps, Dual-Channel Re-Driver with 3.3-V Power Supply
- Ultra-Low-Power Architecture Active: 98 mA U2, U3: 1.2 mA Disconnect 265 μA Shutdown 60 μA
- Optimal Receiver Equalization of 3, 6, 9 dB at 2.5 GHz
- Output Driver De-emphasis of 0, 3.5, and 6 dB
- Automatic LFPS De-Emphasis Control to Meet USB 3.1 Certification Requirements
- No Host/Device-Side Requirement
- Hot-Plug Capable
- Industrial Temperature Range: -40°C to 85°C (TUSB522PI)
- Commercial Temperature Range: 0°C to 70°C (TUSB522P)
Applications
- Cell Phones
- Tablets
- Notebooks
- Desktops
- Docking Stations Backplanes and Active Cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



