TI SN74CB3Q3245PWR
| Manufacturer | |
| Mfr. Part # | SN74CB3Q3245PWR |
| LCSC Part # | C470961 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | High-Bandwidth Data Path (up to 500 MHz) Equivalent to IDTQS3VH384 Device |
| Description | 8/8 2.3V~3.6V 1mA 0.2ns TSSOP-20 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,261
3,261
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.635 | $ 0.64 |
10+ | $ 0.5265 | $ 5.27 |
30+ | $ 0.4722 | $ 14.17 |
100+ | $ 0.418 | $ 41.80 |
500+ | $ 0.3622 | $ 181.10 |
1,000+ | $ 0.3462 | $ 346.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$