MICROCHIP PIC16LF1508-E/SS
| Manufacturer | |
| MPN | PIC16LF1508-E/SS |
| LCSC Part # | C470934 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 8/14/20-Pin, 8-Bit Flash Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 14 Kbytes Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- Operating Speed: - DC – 20 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: - 1.8V to 3.6V (PIC12LF1501/PIC16LF150X) - 2.3V to 5.5V (PIC12F1501/PIC16F150X)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-Out Reset (LPBOR)
- Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode: - Low-Power Sleep mode - Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- Standby Current: - 20 nA @ 1.8V, typical
- Watchdog Timer Current: - 300 nA @ 1.8V, typical
- Operating Current: - 30 μA/MHz @ 1.8V, typical
- Timer1 Oscillator: - 600 nA @ ≥32 kHz, 1.8V, typical (PIC16LF1508/09 devices only)
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 external channels - 2 internal channels: - Fixed Voltage Reference channel - Temperature Indicator channel - Auto acquisition capability - Conversion available during Sleep
- Up to 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - Up to 1 rail-to-rail resistive 5-bit DAC with positive and negative reference selection
- Up to 17 I/O Pins and 1 Input-only Pin: - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable interrupt-onchange (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- Up to 1 Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Up to 1 Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on Start
- Up to 4 Configurable Logic Cell (CLC) modules: - Up to 16 selectable input source signals - Four inputs per module - Software control of combinational/sequential logic/state/clock functions - AND/OR/XOR/D Flop/D Latch/SR/JK - External or internal inputs/outputs - Operation while in Sleep
- Numerically Controlled Oscillator (NCO): - 20-bit accumulator - 16-bit increment True linear frequency control - High-speed clock input - Selectable Output modes - Fixed Duty Cycle (FDC) - Pulse Frequency Modulation (PFM)
- Complementary Waveform Generator (CWG): - Up to 8 selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Up to 4 auto-shutdown sources - Multiple input sources: PWM, CLC, NCO
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2086$ 1.6668 | $ 1.67 |
| 10+ | $ 4.4699$ 1.4304 | $ 14.30 |
| 30+ | $ 4.0305$ 1.2898 | $ 38.69 |
| 67+ | $ 3.5863$ 1.1477 | $ 76.90 |
| 469+ | $ 3.3816$ 1.0822 | $ 507.55 |
| 1,005+ | $ 3.2902$ 1.0529 | $ 1058.16 |
| 2,010+ | $ 3.2477$ 1.0393 | $ 2088.99 |
Standard Packaging67/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 14 Kbytes Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- Operating Speed: - DC – 20 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: - 1.8V to 3.6V (PIC12LF1501/PIC16LF150X) - 2.3V to 5.5V (PIC12F1501/PIC16F150X)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-Out Reset (LPBOR)
- Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Power-Saving Sleep mode: - Low-Power Sleep mode - Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- Standby Current: - 20 nA @ 1.8V, typical
- Watchdog Timer Current: - 300 nA @ 1.8V, typical
- Operating Current: - 30 μA/MHz @ 1.8V, typical
- Timer1 Oscillator: - 600 nA @ ≥32 kHz, 1.8V, typical (PIC16LF1508/09 devices only)
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 external channels - 2 internal channels: - Fixed Voltage Reference channel - Temperature Indicator channel - Auto acquisition capability - Conversion available during Sleep
- Up to 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - Up to 1 rail-to-rail resistive 5-bit DAC with positive and negative reference selection
- Up to 17 I/O Pins and 1 Input-only Pin: - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable interrupt-onchange (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- Up to 1 Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Up to 1 Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on Start
- Up to 4 Configurable Logic Cell (CLC) modules: - Up to 16 selectable input source signals - Four inputs per module - Software control of combinational/sequential logic/state/clock functions - AND/OR/XOR/D Flop/D Latch/SR/JK - External or internal inputs/outputs - Operation while in Sleep
- Numerically Controlled Oscillator (NCO): - 20-bit accumulator - 16-bit increment True linear frequency control - High-speed clock input - Selectable Output modes - Fixed Duty Cycle (FDC) - Pulse Frequency Modulation (PFM)
- Complementary Waveform Generator (CWG): - Up to 8 selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Up to 4 auto-shutdown sources - Multiple input sources: PWM, CLC, NCO
C470934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



