Qorvo QPF4538SR
| Manufacturer | |
| MPN | QPF4538SR |
| LCSC Part # | C470921 |
| Packaging | DFN-16(2.5x2.5) |
| Customer # | |
| Key Attributes | Qorvo QPF4538 WiFi Front End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | DFN-16(2.5x2.5) | |
| Features | - | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 4.9GHz~5.925GHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | DFN-16(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Frequency | 4.9GHz~5.925GHz | |
| Interface | - |
Introduction
The Qorvo QPF4538 is an integrated front end module (FEM) designed for Wi-Fi 802.11a/n/ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for PoE applications by centering on 0.5W power consumption while maintaining the highest linear output power and leading edge throughput. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. The QPF4538 integrates a 5 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 4900–5925 MHz
- P_OUT = +17.50 dBm MCS9 VHT80 -35dB Dynamic EVM
- P_OUT = +18.5 dBm MCS7 HT20/40 -30dB Dynamic EVM
- P_OUT = +21dBm MCS0 HT20 Spectral Mask Compliance
- 160MHz Bandwidth and MCS11 Capable
- Optimized for +3.3 V Operation
- Low Power Consumption ~0.5 W
- 30 dB Tx Gain
- 2.5 dB Noise Figure
- 14.5 dB Rx Gain & 6 dB Bypass Loss
- 15 dB 2.4 GHz Rejection on Rx Path
- Integrated DC Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Set-Top Boxes
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.399 | $ 3.40 |
| 10+ | $ 3.3286 | $ 33.29 |
| 30+ | $ 3.2811 | $ 98.43 |
| 100+ | $ 3.2337 | $ 323.37 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | DFN-16(2.5x2.5) | |
| Features | - | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 4.9GHz~5.925GHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Qorvo | |
| Packaging | DFN-16(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Frequency | 4.9GHz~5.925GHz | |
| Interface | - |
Introduction
The Qorvo QPF4538 is an integrated front end module (FEM) designed for Wi-Fi 802.11a/n/ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for PoE applications by centering on 0.5W power consumption while maintaining the highest linear output power and leading edge throughput. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. The QPF4538 integrates a 5 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 4900–5925 MHz
- P_OUT = +17.50 dBm MCS9 VHT80 -35dB Dynamic EVM
- P_OUT = +18.5 dBm MCS7 HT20/40 -30dB Dynamic EVM
- P_OUT = +21dBm MCS0 HT20 Spectral Mask Compliance
- 160MHz Bandwidth and MCS11 Capable
- Optimized for +3.3 V Operation
- Low Power Consumption ~0.5 W
- 30 dB Tx Gain
- 2.5 dB Noise Figure
- 14.5 dB Rx Gain & 6 dB Bypass Loss
- 15 dB 2.4 GHz Rejection on Rx Path
- Integrated DC Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Set-Top Boxes
- Customer Premise Equipment
- Internet of Things
C470921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



