JSCJ 2SB1424
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SB1424 |
| LCSC Part # | C47089431 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 20V SOT-89-3L |
| Description | 500mW 20V PNP SOT-89-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
875 
875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0901 | $ 0.45 |
50+ | $ 0.0718 | $ 3.59 |
150+ | $ 0.0626 | $ 9.39 |
1,000+ | $ 0.0558 | $ 55.80 |
2,000+ | $ 0.0502 | $ 100.40 |
5,000+ | $ 0.0475 | $ 237.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$