JSCJ UMC5N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | UMC5N |
| LCSC Part # | C47089374 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Dual Digital Transistor (NPN+PNP) |
| Description | 30 100mA 1 NPN Pre-Biased, 1 PNP Pre-Biased (Base-Collector Junction) NPN+PNP 150mW SOT-353 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,450
2,450
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 | $ 0.46 |
100+ | $ 0.0363 | $ 3.63 |
300+ | $ 0.0312 | $ 9.36 |
3,000+ | $ 0.0275 | $ 82.50 |
6,000+ | $ 0.0245 | $ 147.00 |
9,000+ | $ 0.023 | $ 207.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$