LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR 74HC540WS20ARBQ product image
  • 74HC540WS20ARBQ thumbnail 1
  • 74HC540WS20ARBQ thumbnail 2
  • 74HC540WS20ARBQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR 74HC540WS20ARBQRoHS

Manufacturer
GRAsian Brands
MPN
74HC540WS20ARBQ
LCSC Part #
C47089304
Packaging
SOP-20-300mil
Customer #
Key Attributes
Octal Buffers and Line Drivers With 3-State Outputs
Datasheetpdf iconGR 74HC540WS20ARBQ
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3056$ 1.53
50+$ 0.24$ 12.00
150+$ 0.2118$ 31.77
500+$ 0.1768$ 88.40
2,000+$ 0.1611$ 322.20
4,000+$ 0.1517$ 606.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerGR
PackagingSOP-20-300mil
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay-
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers feature the performance of the popular HC240 series and offer a pinout with inputs and outputs on opposite sides of the package. This layout greatly simplifies PCB design. The three-state control gate is a two-input NOR gate. If either output enable input is high, all eight outputs are in the high-impedance state. The device provides inverted data at the outputs.

Features

AI Translation
  • Wide operating voltage range: 2 V to 6 V
  • High-current 3-state outputs for direct bus driving or up to 15 LSTTL loads
  • Low power consumption, max I<sub>CC</sub> = 10 μA
  • +6 mA output drive capability at 5 V
  • Max input current: 1 μA
  • Data flow-through pinout