LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI MIC29302AWS/TR product image
Images for reference only

HGSEMI MIC29302AWS/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
MIC29302AWS/TR
LCSC Part #
C47088912
Packaging
TO-263-5
Customer #
Key Attributes
3A Fast-Response LDO Regulator
Datasheetpdf iconHGSEMI MIC29302AWS/TR
In-Stock: 178
178 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5884$ 0.59
10+$ 0.4768$ 4.77
30+$ 0.421$ 12.63
100+$ 0.3667$ 36.67
500+$ 0.3335$ 166.75
1,000+$ 0.3169$ 316.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-5
Output Voltage1.24V~15V
Number of Outputs1
Operating Temperature-40℃~+125℃
Output ConfigurationPositive
Output Current3A
Operating Voltage16V
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown;Enable control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MIC29302Aw is a high-current, low-cost, low-dropout voltage regulator utilizing a proprietary Super Beta PNP process and PNP pass element. This 3A LDO regulator features a 450mV (full load) dropout voltage and extremely low ground current. In addition to a total accuracy of ±2% across wide temperature, line, and load ranges, the regulator offers exceptionally fast transient response to input voltage surges and output load current variations. The output voltage is adjustable from 1.24V to 15V using two external resistors. Furthermore, the device provides comprehensive protection against overcurrent faults, reverse input voltage, reverse pin insertion, and over-temperature operation. A TTL logic enable pin is available for regulator shutdown. The device is offered in standard 5-pin TO-263 and TO-252 packages, with an operating junction temperature range of -40℃ to +125℃.

Features

AI Translation
  • High current capability
  • 3A output across full temperature range
  • 450mV dropout at full load
  • Low ground current
  • Guaranteed ±1% accuracy tolerance
  • Ultra-fast transient response
  • Zero current shutdown mode
  • Error flag signal indicates output fault
  • Adjustable output voltage
  • Packages: TO-263-5, TO-220-5, and TO-252-4

Applications

AI Translation
  • Processor peripheral and I/O power supply
  • High-efficiency "green" computer systems
  • Automotive electronics
  • Battery-powered devices
  • PC add-in cards