HGSEMI 74LVC1G14M7/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74LVC1G14M7/TR |
| LCSC Part # | C47088911 |
| Packaging | SC70-5 |
| Customer # | |
| Key Attributes | Schmitt trigger function NOT gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SC70-5 | |
| Features | Power shutdown protection;Noise suppression function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G14 is a single inverter IC with Schmitt-trigger input, performing the logic function Y=A. Designed with advanced CMOS technology, it features low power consumption and high output drive capability. Operating supply voltage ranges from 1.65V to 5.5V, with multiple compact package options available. Suitable for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: typical 0.1 μA
- Low quiescent current: typical 0.1 μA
- High output drive capability: drive current >32mA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless headphones
- Smartwatches
- Bluetooth players and home theater systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.052 | $ 0.52 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.0356 | $ 10.68 |
| 3,000+ | $ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0282 | $ 169.20 |
| 9,000+ | $ 0.0265 | $ 238.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SC70-5 | |
| Features | Power shutdown protection;Noise suppression function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G14 is a single inverter IC with Schmitt-trigger input, performing the logic function Y=A. Designed with advanced CMOS technology, it features low power consumption and high output drive capability. Operating supply voltage ranges from 1.65V to 5.5V, with multiple compact package options available. Suitable for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: typical 0.1 μA
- Low quiescent current: typical 0.1 μA
- High output drive capability: drive current >32mA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package: SOT-23-5/SC70-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless headphones
- Smartwatches
- Bluetooth players and home theater systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

