LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SAMYOUNG NFK200VB22M10*12 product image
Images for reference only

SAMYOUNG NFK200VB22M10*12RoHS

Manufacturer
MPN
NFK200VB22M10*12
LCSC Part #
C47088888
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% 200V TH
Datasheetpdf iconSAMYOUNG NFK200VB22M10*12
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1874$ 0.1781$ 0.89
50+$ 0.1511$ 0.1436$ 7.18
150+$ 0.1355$ 0.1288$ 19.32
500+$ 0.1088$ 0.1034$ 51.70
2,500+$ 0.1002$ 0.0952$ 238.00
5,000+$ 0.095$ 0.0903$ 451.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D10xL12.5mm
Voltage Rating200V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance22uF
Ripple Current162mA@120kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece