LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMYOUNG NBC250VB47M12.5*20 LO product image
Images for reference only

SAMYOUNG NBC250VB47M12.5*20 LORoHS

Manufacturer
MPN
NBC250VB47M12.5*20 LO
LCSC Part #
C47088887
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 250V TH
Datasheetpdf iconSAMYOUNG NBC250VB47M12.5*20 LO
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3853$ 1.93
50+$ 0.309$ 15.45
200+$ 0.2763$ 55.26
500+$ 0.2204$ 110.20
2,500+$ 0.2022$ 505.50
5,000+$ 0.1913$ 956.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating250V
Capacitance47uF
Lifetime12000hrs@105℃
Ripple Current440mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece