TDSEMIC MAX487-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX487-TD |
| LCSC Part # | C47088812 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Transceiver chips for RS-485 and RS-422 communication systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 128 | |
| ESD Protect | ±1.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX487-TD is a transceiver IC for RS-485 and RS-422 communication systems. The HM485 supports data transfer rates up to 2.5Mbps for both transmission and reception. The RS-485 operates in half-duplex mode. In addition, the RS-485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The MAX487-TD incorporates a failsafe function that ensures the receiver output remains high when the input is open-circuited or short-circuited during receive mode.
Features
- ESD protection: ±1500V - Human Body Model (HBM)
- Three-state output half-duplex bus supports up to 128 transceivers
Applications
- Low-power RS-485 transceiver
- Low-power RS-422 transceiver
- Level translation
- EMI-resistant transceiver
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2369 | $ 1.18 |
| 50+ | $ 0.1868 | $ 9.34 |
| 150+ | $ 0.1653 | $ 24.80 |
| 500+ | $ 0.1385 | $ 69.25 |
| 2,000+ | $ 0.1265 | $ 253.00 |
| 4,000+ | $ 0.1194 | $ 477.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 128 | |
| ESD Protect | ±1.5kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX487-TD is a transceiver IC for RS-485 and RS-422 communication systems. The HM485 supports data transfer rates up to 2.5Mbps for both transmission and reception. The RS-485 operates in half-duplex mode. In addition, the RS-485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The MAX487-TD incorporates a failsafe function that ensures the receiver output remains high when the input is open-circuited or short-circuited during receive mode.
Features
- ESD protection: ±1500V - Human Body Model (HBM)
- Three-state output half-duplex bus supports up to 128 transceivers
Applications
- Low-power RS-485 transceiver
- Low-power RS-422 transceiver
- Level translation
- EMI-resistant transceiver
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



