TDSEMIC MAX3485-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX3485-TD |
| LCSC Part # | C47088809 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | IC TRANSCEIVER HALF 1/1 DIP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 128 | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485 is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 10Mbps. The MAX3485 is a half-duplex RS-485 interface chip featuring a Driver Enable (DE) and Receiver Enable /RE control pin. The MAX3485 receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads on the bus. ESD: 1K (add protection components if hot-swapping is required), tri-state output, half-duplex communication, A/B terminal short-circuit protection, SOP8 package.
Features
- Data transmission and reception rate up to 10Mbps
- RS485 interface IC for half-duplex communication, with Driver Enable (DE) and Receiver Enable/RP control pins
- Receiver designed with 1/8 unit load input impedance, supporting up to 128 loads on the bus
- ESD: 1K (add protection components if hot-swapping is required)
- Tri-state output half-duplex communication with A/B terminal short-circuit protection
- SOP8 package
Applications
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.323 | $ 1.62 |
| 50+ | $ 0.2547 | $ 12.74 |
| 150+ | $ 0.2254 | $ 33.81 |
| 500+ | $ 0.1888 | $ 94.40 |
| 2,000+ | $ 0.1726 | $ 345.20 |
| 4,000+ | $ 0.1628 | $ 651.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 128 | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485 is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 10Mbps. The MAX3485 is a half-duplex RS-485 interface chip featuring a Driver Enable (DE) and Receiver Enable /RE control pin. The MAX3485 receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads on the bus. ESD: 1K (add protection components if hot-swapping is required), tri-state output, half-duplex communication, A/B terminal short-circuit protection, SOP8 package.
Features
- Data transmission and reception rate up to 10Mbps
- RS485 interface IC for half-duplex communication, with Driver Enable (DE) and Receiver Enable/RP control pins
- Receiver designed with 1/8 unit load input impedance, supporting up to 128 loads on the bus
- ESD: 1K (add protection components if hot-swapping is required)
- Tri-state output half-duplex communication with A/B terminal short-circuit protection
- SOP8 package
Applications
- Low-power RS485 & RS422 receiver
- Electric, water, and gas meters
- Level translation
- Access control and security systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



