LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SSAG230200 product image
  • SSAG230200 thumbnail 1
  • SSAG230200 thumbnail 2
  • SSAG230200 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE SSAG230200RoHS

Manufacturer
MPN
SSAG230200
LCSC Part #
C470782
Packaging
SMD
Customer #
Key Attributes
SWITCH SLIDE SP3T SMD
Datasheetpdf iconALPSALPINE SSAG230200

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackagingSMD
Current Rating10mA
Mounting TypeSurface Mount, Right Angle
CircuitSP3T
Switch Height4.5mm
Length9.05mm
Voltage Rating5V
Width3mm
Actuator ColorBlack
Termination StyleSMD(SMT) Tab

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece
In-Stock: 2,334
2,334 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3817$ 0.38
10+$ 0.2882$ 2.88
30+$ 0.2475$ 7.43
500+$ 0.2309$ 115.45
Standard Packaging4000/Full Reel
Better price for more quantity?
$