onsemi BZX84C2V4LT1G
| Manufacturer | |
| Mfr. Part # | BZX84C2V4LT1G |
| LCSC Part # | C47073 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 250mW SOT-23 |
| Description | Zener Diode Independent 2.4V 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0349 | $ 0.70 |
200+ | $ 0.0271 | $ 5.42 |
600+ | $ 0.0228 | $ 13.68 |
3,000+ | $ 0.0202 | $ 60.60 |
9,000+ | $ 0.018 | $ 162.00 |
21,000+ | $ 0.0168 | $ 352.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$