ALPSALPINE RK09L12D0A1T
| Manufacturer | |
| MPN | RK09L12D0A1T |
| LCSC Part # | C470488 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole |
| Description | ±20% 50mW 10kΩ Through Hole Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
967
967
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.7293 | $ 1.73 |
10+ | $ 1.468 | $ 14.68 |
30+ | $ 1.305 | $ 39.15 |
100+ | $ 1.136 | $ 113.60 |
500+ | $ 1.0606 | $ 530.30 |
1,000+ | $ 1.0284 | $ 1028.40 |
Standard Packaging 1000/Full
Tray | ||
Better price for more quantity?
$