ALPSALPINE SKRPANE010
| Manufacturer | |
| Mfr. Part # | SKRPANE010 |
| LCSC Part # | C470426 |
| Package | SMD-4P,4.2x3.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.57N SMD |
| Description | 16V Without Bracket 3.2mm Oval Button 4.2mm SPST SMD-4P,4.2x3.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,4.2x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,925 
3,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2068 | $ 1.03 |
50+ | $ 0.1713 | $ 8.57 |
150+ | $ 0.1561 | $ 23.42 |
500+ | $ 0.1371 | $ 68.55 |
2,500+ | $ 0.0907 | $ 226.75 |
4,000+ | $ 0.0857 | $ 342.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$