ALPSALPINE SPVQ350600
| Manufacturer | |
| MPN | SPVQ350600 |
| LCSC Part # | C470342 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 100mA Round Plunger 300,000 cycles SPDT Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | - | |
| Length | 13mm | |
| Width | 5.8mm | |
| Termination Style | Wire-wound | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Operating Life | 300,000 cycles | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 168
168 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3332 | $ 2.33 |
| 10+ | $ 2.1638 | $ 21.64 |
| 30+ | $ 2.058 | $ 61.74 |
| 100+ | $ 1.734 | $ 173.40 |
| 500+ | $ 1.6852 | $ 842.60 |
| 1,000+ | $ 1.664 | $ 1664.00 |
Standard Packaging168/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | - | |
| Length | 13mm | |
| Width | 5.8mm | |
| Termination Style | Wire-wound | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Operating Life | 300,000 cycles | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |


