LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW INA180A3IDBVR(XBLW) product image
  • INA180A3IDBVR(XBLW) thumbnail 1
  • INA180A3IDBVR(XBLW) thumbnail 2
  • INA180A3IDBVR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW INA180A3IDBVR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
INA180A3IDBVR(XBLW)
LCSC Part #
C47021223
Packaging
SOT23-5
Customer #
Key Attributes
1 -200mV~30V 100uV 6V/us 150kHz 100dB -6uA 175uA 100V/V SOT23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconXBLW INA180A3IDBVR(XBLW)
In-Stock: 845
845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1372$ 0.69
50+$ 0.1075$ 5.38
150+$ 0.0927$ 13.91
500+$ 0.0815$ 40.75
3,000+$ 0.0726$ 217.80
6,000+$ 0.0682$ 409.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOT23-5
Number of Channels1
Vcm - Common Mode Voltage-200mV~30V
Vos - Input Offset Voltage100uV
Slew Rate6V/us
Input Offset Current(Ios)-
Bandwidth150kHz
FeaturesZero drift / auto-zero;Bidirectional detection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current-6uA
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current175uA
Gain100V/V
Differential Voltage±30V
Dual Supply-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

INA181 and INA180 are wideband, zero-drift, bidirectional current detection amplifiers, mainly used in battery monitoring, power management, Overcurrent detection, etc. The circuit can induce the voltage drop on the shunt resistor at a common-mode voltage ranging from -0.2V to 30V. The INA181 and INA180 circuits are integrated with a matching resistor gain network with four fixed gain options: 20 v/V, 50 v/V, 100 v/V and 200 v/v. The INA181 and INA180 circuits are powered by a single source from 2.7V to 5.5V with a maximum supply current of 260μA.

Features

AI Translation
  • Rail to rail output
  • Offset voltage: ±150μV (maximum), VCM = 0V; ±500μV (maximum), VCM = 12V
  • Accuracy and zero drift characteristics:
    • Gain error: ±1% (Max)
    • Offset drift: 1μV/°C (maximum)
    • Gain drift: 20ppm/°C (Max)
  • Output voltage gain:
    • 20V/V (INA181 A1、INA180 A1、B1)
    • 50V/V (INA181 A2、INA180 A2、B2)
    • 100V/V (INA181 A3、INA180 A3、B3)
    • 200V/V (INA181 A4、INA180 A4、B4)
  • High bandwidth: 350kHz (INA181A1、INA180A1、B1)
  • Package form:
    • INA180: SOT23-5
    • INA181: SOT23-6

Applications

AI Translation
  • Motor control
  • Lighting control
  • Solar inverters
  • Overcurrent detection
  • Power management
  • Battery monitoring