XBLW SN74LS194N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74LS194N(XBLW) |
| LCSC Part # | C47021219 |
| Package | DIP-16 |
| Customer # | |
| Key Attributes | 4-bit Bidirectional Universal Shift Register |
| Description | 111MHz 4 2V~6V 1 14ns@6V,50pF DIP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
975 
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2995 $ 0.2846 | $ 1.42 |
50+ | $ 0.2369 $ 0.2251 | $ 11.26 |
150+ | $ 0.2101 $ 0.1996 | $ 29.94 |
500+ | $ 0.1767 $ 0.1679 | $ 83.95 |
2,000+ | $ 0.1618 $ 0.1538 | $ 307.60 |
5,000+ | $ 0.1528 $ 0.1452 | $ 726.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$