XBLW SN74LS273N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74LS273N(XBLW) |
| LCSC Part # | C47021203 |
| Package | DIP-20 |
| Customer # | |
| Description | 2V~6V 122MHz D-Type 8 1 8uA DIP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Package | DIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
336 
336
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.2962 | $ 1.78 |
60+ | $ 0.2343 | $ 14.06 |
180+ | $ 0.2078 | $ 37.40 |
594+ | $ 0.1747 | $ 103.77 |
2,880+ | $ 0.16 | $ 460.80 |
5,760+ | $ 0.1511 | $ 870.34 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$