MetalLions CDRH129NP-331MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | CDRH129NP-331MT |
| LCSC Part # | C47021191 |
| Package | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 386mΩ SMD,12x12mm |
| Description | 330uH 1.28A 386mΩ Wirewound Inductor ±20% SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
236 
236
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5311 | $ 0.53 |
10+ | $ 0.421 | $ 4.21 |
30+ | $ 0.3742 | $ 11.23 |
250+ | $ 0.3154 | $ 78.85 |
500+ | $ 0.2882 | $ 144.10 |
1,000+ | $ 0.2731 | $ 273.10 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$