LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SM6T24A-MS product image
  • SM6T24A-MS thumbnail 1
  • SM6T24A-MS thumbnail 2
  • SM6T24A-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SM6T24A-MS

Manufacturer
MSKSEMIAsian Brands
MPN
SM6T24A-MS
LCSC Part #
C47021062
Packaging
SMB
Customer #
Key Attributes
20.5VC Clamp 18A Ipp TVS DIODE SMB
DatasheetMSKSEMI SM6T24A-MS
Alternative Parts4
In-Stock: 465
465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0916$ 0.46
50+$ 0.0721$ 3.61
150+$ 0.0623$ 9.35
500+$ 0.055$ 27.50
3,000+$ 0.0491$ 147.30
6,000+$ 0.0462$ 277.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMB
Clamping Voltage33.2V
Operating Temperature-
Peak Pulse Current (Ipp)18A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown25.2V
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)20.5V

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Fast response time: typically less than 1ps (from 0V to minimum breakdown voltage)
  • Typical leakage current less than 1μA above 10V
  • High-temperature soldering capability: 250°C/10 seconds at terminals
  • Plastic package meets UL flammability rating 94V-0

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P6SMB24A(MS)MSKSEMIDO-214AA(SMB)1,680$ 0.0461
P6SMB22A(MS)MSKSEMIDO-214AA(SMB)250$0.0405 $0.045
SMBJ22AMSKSEMIDO-214AA(SMB)3,160$ 0.0396
SMBJ20AMSKSEMIDO-214AA(SMB)0$0.0294 $0.0326