LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SM6T12A-MS product image
  • SM6T12A-MS thumbnail 1
  • SM6T12A-MS thumbnail 2
  • SM6T12A-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SM6T12A-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SM6T12A-MS
LCSC Part #
C47021056
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 12VWM 10.2VC DO-214AA(SMB)
Datasheetpdf iconMSKSEMI SM6T12A-MS
In-Stock: 2,945
2,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.60
50+$ 0.0995$ 4.98
150+$ 0.0898$ 13.47
500+$ 0.0825$ 41.25
3,000+$ 0.0766$ 229.80
6,000+$ 0.0737$ 442.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingDO-214AA(SMB)
Clamping Voltage16.7V
Operating Temperature-
Peak Pulse Current (Ipp)36A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown12.6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)10.2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Fast response time: typically less than 1ps (from 0V to minimum breakdown voltage)
  • Typical leakage current less than 1μA above 10V
  • High-temperature soldering capability: 250°C/10 seconds at terminals
  • Plastic package meets UL flammability rating 94V-0