MSKSEMI SM6T10CA-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SM6T10CA-MS |
| LCSC Part # | C47021055 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 8.55VC Clamp 41A Ipp TVS DIODE SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 41A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package with built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1ps (from 0V to minimum breakdown voltage)
- Typical leakage current less than 1μA above 10V
- High-temperature soldering capability: 250°C/10 seconds at terminals
- Plastic package meets UL flammability rating 94V-0
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0918 | $ 0.46 |
| 50+ | $ 0.0723 | $ 3.62 |
| 150+ | $ 0.0625 | $ 9.38 |
| 500+ | $ 0.0552 | $ 27.60 |
| 3,000+ | $ 0.0493 | $ 147.90 |
| 6,000+ | $ 0.0464 | $ 278.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Clamping Voltage | 14.5V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 41A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package with built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Fast response time: typically less than 1ps (from 0V to minimum breakdown voltage)
- Typical leakage current less than 1μA above 10V
- High-temperature soldering capability: 250°C/10 seconds at terminals
- Plastic package meets UL flammability rating 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



