MSKSEMI SB10200L-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SB10200L-MS |
| LCSC Part # | C47021051 |
| Package | TO-277 |
| Customer # | |
| Description | 250A 200V 750mV@10A 10A TO-277 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | TO-277 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1013 $ 0.0963 | $ 0.48 |
50+ | $ 0.0991 $ 0.0942 | $ 4.71 |
150+ | $ 0.0976 $ 0.0928 | $ 13.92 |
500+ | $ 0.0961 $ 0.0913 | $ 45.65 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$