MSKSEMI SS5150C-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SS5150C-MS |
| LCSC Part # | C47021042 |
| Package | SMC |
| Customer # | |
| Description | 150A 850mV@5A 5A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780 
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0555 $ 0.0528 | $ 0.53 |
100+ | $ 0.0444 $ 0.0422 | $ 4.22 |
300+ | $ 0.0388 $ 0.0369 | $ 11.07 |
3,000+ | $ 0.0346 $ 0.0329 | $ 98.70 |
6,000+ | $ 0.0313 $ 0.0298 | $ 178.80 |
9,000+ | $ 0.0296 $ 0.0282 | $ 253.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$