MSKSEMI SK1010C-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SK1010C-MS |
| LCSC Part # | C47021038 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky barrier chip
- Ideal for automated assembly
- Low power consumption, high efficiency
- Suitable for low-voltage applications
- Guard ring chip construction
- Plastic package material meets UL flammability rating 94V-O
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0969 | $ 0.48 |
| 50+ | $ 0.0772 | $ 3.86 |
| 150+ | $ 0.0673 | $ 10.10 |
| 500+ | $ 0.0599 | $ 29.95 |
| 3,000+ | $ 0.054 | $ 162.00 |
| 6,000+ | $ 0.0511 | $ 306.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky barrier chip
- Ideal for automated assembly
- Low power consumption, high efficiency
- Suitable for low-voltage applications
- Guard ring chip construction
- Plastic package material meets UL flammability rating 94V-O
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



