MSKSEMI SS36FA-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SS36FA-MS |
| LCSC Part # | C47021013 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 20mA@60V | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with Underwriters Laboratory Flammability Classification 94V-0
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Guaranteed high-temperature soldering capability: 250°C / 10 seconds, 0.375 inch (9.5mm) lead length, 5 lbs. (2.3kg) tension
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346 | $ 0.69 |
| 200+ | $ 0.0271 | $ 5.42 |
| 600+ | $ 0.023 | $ 13.80 |
| 3,000+ | $ 0.0205 | $ 61.50 |
| 9,000+ | $ 0.0184 | $ 165.60 |
| 21,000+ | $ 0.0172 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 20mA@60V | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with Underwriters Laboratory Flammability Classification 94V-0
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Guaranteed high-temperature soldering capability: 250°C / 10 seconds, 0.375 inch (9.5mm) lead length, 5 lbs. (2.3kg) tension
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



