LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI ULN2003ADR-MS product image
  • ULN2003ADR-MS thumbnail 1
  • ULN2003ADR-MS thumbnail 2
  • ULN2003ADR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI ULN2003ADR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
ULN2003ADR-MS
LCSC Part #
C47020996
Packaging
SOP-16
Customer #
Key Attributes
High-Voltage High-Current Darlington Transistor Arrays
Datasheetpdf iconMSKSEMI ULN2003ADR-MS
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1268$ 0.63
50+$ 0.101$ 5.05
150+$ 0.0881$ 13.22
500+$ 0.0784$ 39.20
3,500+$ 0.0707$ 247.45
7,000+$ 0.0668$ 467.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerMSKSEMI
PackagingSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Input Current(on)0.93mA
Vce Saturation(VCE(sat))1.2V
typeBJT
Voltage - Input(Max)30V
Voltage - Forward(Vf)1.7V
Input Current(off)65uA
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The ULN2003Axxx-MS is high-voltage high-current Darlington transistor arrays each containing seven open collector common emitter pairs. Each pair is rated at 500mA. Suppression diodes are included for inductive load driving, the inputs and outputs are pinned in opposition to simplify board layout. These devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print-heads and high-power buffers. The ULN2003Axxx-MS is available in both a small outline 16-pin package (DIP-16, SOP16, TSSOP16).