MSKSEMI MS7889
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS7889 |
| LCSC Part # | C47020991 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | DC bidirectional motor drive circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1mA | |
| Output Current | 5A | |
| Peak Current | - | |
| RDS(on) | 58mΩ;71mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1mA | |
| Output Current | 5A | |
| Peak Current | - | |
| RDS(on) | 58mΩ;71mΩ |
Introduction
MS7889 is a DC bidirectional motor driver IC designed for applications such as toy motor driving, automatic valve motor driving, and electromagnetic door lock driving. The device features two logic input control terminals for controlling motor forward, reverse, and braking operations. It offers excellent noise immunity, ultra-low standby current (less than 1uA), and low output on-resistance. Built-in diodes provide freewheeling protection against reverse kickback current from inductive loads. The device is available in SOP-8 package, compliant with RoHS standards, with 100% lead-free lead frame.
Features
- Single-channel brushed DC motor driver
- Ultra-low standby current, less than 1uA
- Low RDS(ON) resistance
- Maximum continuous output current 5.0A
- Operating voltage range: 3.0V ~ 18V
- Emergency stop function
- Over-temperature protection
- Overcurrent limiting and short-circuit protection
- Package: SOP-8
Applications
- Electronic locks
- Toys
- Wireless charging
- Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4056$ 0.3854 | $ 0.39 |
| 10+ | $ 0.3616$ 0.3436 | $ 3.44 |
| 30+ | $ 0.3388$ 0.3219 | $ 9.66 |
| 100+ | $ 0.3176$ 0.3018 | $ 30.18 |
| 500+ | $ 0.3046$ 0.2894 | $ 144.70 |
| 1,000+ | $ 0.2981$ 0.2832 | $ 283.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V | |
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1mA | |
| Output Current | 5A | |
| Peak Current | - | |
| RDS(on) | 58mΩ;71mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1mA | |
| Output Current | 5A | |
| Peak Current | - | |
| RDS(on) | 58mΩ;71mΩ |
Introduction
MS7889 is a DC bidirectional motor driver IC designed for applications such as toy motor driving, automatic valve motor driving, and electromagnetic door lock driving. The device features two logic input control terminals for controlling motor forward, reverse, and braking operations. It offers excellent noise immunity, ultra-low standby current (less than 1uA), and low output on-resistance. Built-in diodes provide freewheeling protection against reverse kickback current from inductive loads. The device is available in SOP-8 package, compliant with RoHS standards, with 100% lead-free lead frame.
Features
- Single-channel brushed DC motor driver
- Ultra-low standby current, less than 1uA
- Low RDS(ON) resistance
- Maximum continuous output current 5.0A
- Operating voltage range: 3.0V ~ 18V
- Emergency stop function
- Over-temperature protection
- Overcurrent limiting and short-circuit protection
- Package: SOP-8
Applications
- Electronic locks
- Toys
- Wireless charging
- Robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



