hanxia HX GH1.25-5P DT 200mm 28AWG
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX GH1.25-5P DT 200mm 28AWG |
| LCSC Part # | C47018661 |
| Package | P=1.25mm |
| Customer # | |
| Description | P=1.25mm Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | hanxia | |
| Package | P=1.25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2511 | $ 1.26 |
50+ | $ 0.1985 | $ 9.93 |
200+ | $ 0.176 | $ 35.20 |
400+ | $ 0.1479 | $ 59.16 |
2,400+ | $ 0.1353 | $ 324.72 |
5,000+ | $ 0.1278 | $ 639.00 |
Standard Packaging 200/Full
Bag | ||