baocheng MB6M
| Manufacturer | baochengAsian Brands |
| MPN | MB6M |
| LCSC Part # | C47018548 |
| Packaging | MD-M |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 0.5A MD-M |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | MD-M | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@0.4A | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Low forward voltage drop
- High surge overload capability, peak up to 30A
- Suitable for PCB
- Guaranteed to withstand soldering at 260°C for 10 seconds
In-Stock: 5,400
5,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0224$ 0.0213 | $ 0.43 |
| 200+ | $ 0.0173$ 0.0165 | $ 3.30 |
| 600+ | $ 0.0145$ 0.0138 | $ 8.28 |
| 2,000+ | $ 0.0128$ 0.0122 | $ 24.40 |
| 10,000+ | $ 0.0113$ 0.0108 | $ 108.00 |
| 20,000+ | $ 0.0105$ 0.0100 | $ 200.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | MD-M | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@0.4A | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Low forward voltage drop
- High surge overload capability, peak up to 30A
- Suitable for PCB
- Guaranteed to withstand soldering at 260°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



