baocheng MB10M
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | MB10M |
| LCSC Part # | C47018547 |
| Package | MD-M |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 0.8A MD-M |
| Description | 30A 1V@0.4A 800mA 1kV MD-M Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Package | MD-M |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100,180 
100,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0228 | $ 0.46 |
200+ | $ 0.0176 | $ 3.52 |
600+ | $ 0.0147 | $ 8.82 |
2,000+ | $ 0.013 | $ 26.00 |
10,000+ | $ 0.0115 | $ 115.00 |
20,000+ | $ 0.0106 | $ 212.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$