baocheng 1N5404
| Manufacturer | baochengAsian Brands |
| MPN | 1N5404 |
| LCSC Part # | C47018512 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 3A DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | DO-27 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
In-Stock: 1,170
1,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0633$ 0.0602 | $ 0.60 |
| 100+ | $ 0.0496$ 0.0472 | $ 4.72 |
| 300+ | $ 0.0427$ 0.0406 | $ 12.18 |
| 1,250+ | $ 0.0375$ 0.0357 | $ 44.63 |
| 5,000+ | $ 0.0334$ 0.0318 | $ 159.00 |
| 10,000+ | $ 0.0313$ 0.0298 | $ 298.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | DO-27 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



