PSA FV55X333K102EFG
| 제조업체 | PSAAsian Brands |
| 제조사 품번 | FV55X333K102EFG |
| LCSC 번호 | C47018393 |
| 포장 | 2220 |
| 고객 번호 | |
| 주요 제원 | 33nF X7R ±10% 1kV 2220 Ceramic Capacitors |
| 데이터시트 | PSA FV55X333K102EFG |
| 대체 부품 | 2 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | PSA | |
| 포장 | 2220 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | PSA | |
| 포장 | 2220 | |
| Capacitance | 33nF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
개요
PDC FV Series green type capacitors are manufactured by using environmental friendly material without lead or cadmium. These capacitors feature series connection of multi-layer capacitor units in a MLCC to realize high voltage performance. This special design can distribute voltage gradients throughout the entire capacitor, so as to prevent short circuit failure. It is a safety design for LCD back-lighting inverter application.
주요 특징
- Special interior design offers high voltage rating in a given case size.
- High reliability and stability.
- RoHS & HALOGEN compliant.
응용 분야
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- LAN/WLAN interface.
- Modem.
- Power supplies.
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.5429 | $ 0.54 |
| 10+ | $ 0.4453 | $ 4.45 |
| 30+ | $ 0.4031 | $ 12.09 |
| 100+ | $ 0.3511 | $ 35.11 |
| 500+ | $ 0.3267 | $ 163.35 |
| 1,000+ | $ 0.3121 | $ 312.10 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | PSA | |
| 포장 | 2220 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | PSA | |
| 포장 | 2220 | |
| Capacitance | 33nF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
개요
PDC FV Series green type capacitors are manufactured by using environmental friendly material without lead or cadmium. These capacitors feature series connection of multi-layer capacitor units in a MLCC to realize high voltage performance. This special design can distribute voltage gradients throughout the entire capacitor, so as to prevent short circuit failure. It is a safety design for LCD back-lighting inverter application.
주요 특징
- Special interior design offers high voltage rating in a given case size.
- High reliability and stability.
- RoHS & HALOGEN compliant.
응용 분야
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- LAN/WLAN interface.
- Modem.
- Power supplies.
C47018393 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| FV55X333K202EHG | PSA | 2220 | 142 | $ 0.4737 | ||
| FV55N333J102EGG | PSA | 2220 | 1,464 | $ 0.9184 |



