BNstar SMD1812-500-6V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1812-500-6V |
| LCSC Part # | C47002392 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 5A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 10A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 1812 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computers
- Battery
- Mobile Phones
- Industrial Control
- Automotive Electronics
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephony & Broadband Equipment
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1528 | $ 0.76 |
| 50+ | $ 0.12 | $ 6.00 |
| 150+ | $ 0.106 | $ 15.90 |
| 1,500+ | $ 0.0884 | $ 132.60 |
| 3,000+ | $ 0.0806 | $ 241.80 |
| 4,500+ | $ 0.0759 | $ 341.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 10A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 1812 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computers
- Battery
- Mobile Phones
- Industrial Control
- Automotive Electronics
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephony & Broadband Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



