LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-072M49L product image
  • RC0402FR-072M49L thumbnail 1
  • RC0402FR-072M49L thumbnail 2
  • RC0402FR-072M49L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-072M49LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-072M49L
LCSC Part #
C470021
Packaging
0402
Customer #
Key Attributes
RES 2.49MΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402FR-072M49L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance2.49MΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece