LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RCA18DTKI product image
Images for reference only

Sullins RCA18DTKI

Manufacturer
MPN
RCA18DTKI
LCSC Part #
C4699214
Packaging
Through Hole,P=3.18mm
Customer #
Key Attributes
3.18mm 36P Through Hole Through Hole,P=3.18mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RCA18DTKI
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2517$ 7.25
200+$ 2.8068$ 561.36
500+$ 2.7083$ 1354.15
1,000+$ 2.6598$ 2659.80
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins36P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.