TI DAC088S085CIMTX/NOPB
| Manufacturer | |
| Mfr. Part # | DAC088S085CIMTX/NOPB |
| LCSC Part # | C469914 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit Voltage-output Digital-to-analog Converter |
| Description | 4.5us 2.7V~5.5V 0.5LSB TSSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,458
2,458
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8163 | $ 2.82 |
10+ | $ 2.4126 | $ 24.13 |
30+ | $ 2.1062 | $ 63.19 |
100+ | $ 1.8461 | $ 184.61 |
500+ | $ 1.7297 | $ 864.85 |
1,000+ | $ 1.6786 | $ 1678.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$