LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC555IMX/NOPB product image
  • LMC555IMX/NOPB thumbnail 1
  • LMC555IMX/NOPB thumbnail 2
  • LMC555IMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC555IMX/NOPBRoHS

Manufacturer
MPN
LMC555IMX/NOPB
LCSC Part #
C469894
Packaging
SOIC-8
Customer #
Key Attributes
CMOS Timer
Datasheetpdf iconTI LMC555IMX/NOPB
In-Stock: 990
990 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0879$ 1.09
10+$ 0.9676$ 9.68
30+$ 0.8538$ 25.61
100+$ 0.7676$ 76.76
500+$ 0.7334$ 366.70
1,000+$ 0.7172$ 717.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerTI
PackagingSOIC-8
Supply Current50uA
Operating Temperature-40℃~+125℃
FeaturesAdjustable duty cycle oscillation;Reset function
Output Current50mA
Timer Number1
Voltage - Supply1.5V~15V

Introduction

AI Translation

The LMC555 device is a CMOS version of the industry standard 555 series general-purpose timers. In addition to the standard package (SOIC, VSSSOP, and PDIP) the LMC555 is also available in a chipsized package (8-bump DSBGA) using TI's DSBGA package technology. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the astable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.

Features

AI Translation
  • Industry's Fastest Astable Frequency of 3 MHz
  • Available in Industry's Smallest 8-Bump DSBGA Package (1.43mm×1.41mm)
  • Less Than 1 mW Typical Power Dissipation at 5V Supply
  • 1.5 V Supply Operating Voltage Ensured
  • Output Fully Compatible With TTL and CMOS Logic at 5V Supply
  • Tested to -10mA, 50 mA Output Current Levels
  • Reduced Supply Current Spikes During Output Transitions
  • Extremely Low Reset, Trigger, and Threshold Currents
  • Excellent Temperature Stability
  • Pin-for-Pin Compatible With 555 Series of Timers

Applications

AI Translation
  • Precision Timing
  • Pulse Generation
  • Sequential Timing
  • Time Delay Generation
  • Pulse Width Modulation
  • Pulse Position Modulation
  • Linear Ramp Generators