TI TAS5782MDCAR
| Manufacturer | |
| MPN | TAS5782MDCAR |
| LCSC Part # | C469869 |
| Packaging | HTSSOP-48-EP-6.1mm |
| Customer # | |
| Key Attributes | Stereo Class-D Amplifier with 96-kHz Processing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.038% | |
| Signal-to-Noise Ratio | 105dB | |
| Features | Built-in audio processing | |
| Voltage - Supply | 4.5V~26.4V | |
| Speaker Channels | 2-Channel | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 8Wx1@8Ω;13Wx1@8Ω;20Wx1@8Ω;33Wx1@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5782M device is a high-performance, stereo closed-loop Class-D amplifier with integrated audio processor with up to 96-kHz architecture. To convert from digital to analog, the device uses a high performance DAC with Burr Brown audio technology. It requires only two power supplies: one DVDD for low-voltage circuitry and one PVDD for high-voltage circuitry. It is controlled by a software control port using standard I²C communication.
An optimal mix of thermal performance and device cost is provided in the 90 mΩ rDS(on) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices.
Features
- Flexible Audio I/O Configuration
- Supports I²S, TDM, LJ, RJ Digital Input
- Sample Rate Support
- BD Amplifier Modulation
- Supports 3-Wire Digital Audio Interface (No MCLK required)
- High-Performance Closed-Loop Architecture (PVDD = 12 V, RSPEAK = 8 Ω, SPK_GAIN = 20 dB)
- Closed-Loop = reduced component count/ smaller solution size
- Idle Channel Noise = 62 µVrms (A-Wtd)
- THD + N = 0.2% (at 1 W, 1 kHz)
- SNR = 103 dB A-Wtd (Ref. to THD + N = 1%)
- Flexible Processing Features
- 15 BiQuads / SmartEQ 2×5 BiQuads for X-Over / EQ
- 3-Band Advanced DRC + AGL
- Dynamic EQ and SmartBass
- Sound Field Spatializer (SFS)
- 96-kHz Processor Sampling
- Communication Features
- Software Mode Control via I²C Port
- Two Address Select Pins – Up to 4 Devices
- Robustness and Reliability Features
- Clock Error, DC, and Short-Circuit Protection
- Overtemperature and Overcurrent Protection
Applications
- LCD, LED TV, and Multi-Purpose Monitors
- Sound Bars, Docking Stations, and PC Audio
- Wireless Subwoofers, Bluetooth Speakers, and Active Speakers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1466 | $ 2.15 |
| 10+ | $ 1.9694 | $ 19.69 |
| 30+ | $ 1.8589 | $ 55.77 |
| 100+ | $ 1.5941 | $ 159.41 |
| 500+ | $ 1.5421 | $ 771.05 |
| 1,000+ | $ 1.521 | $ 1521.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-48-EP-6.1mm | |
| Total Harmonic Distortion + Noise (THD+N) | 0.038% | |
| Signal-to-Noise Ratio | 105dB | |
| Features | Built-in audio processing | |
| Voltage - Supply | 4.5V~26.4V | |
| Speaker Channels | 2-Channel | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 8Wx1@8Ω;13Wx1@8Ω;20Wx1@8Ω;33Wx1@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5782M device is a high-performance, stereo closed-loop Class-D amplifier with integrated audio processor with up to 96-kHz architecture. To convert from digital to analog, the device uses a high performance DAC with Burr Brown audio technology. It requires only two power supplies: one DVDD for low-voltage circuitry and one PVDD for high-voltage circuitry. It is controlled by a software control port using standard I²C communication.
An optimal mix of thermal performance and device cost is provided in the 90 mΩ rDS(on) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices.
Features
- Flexible Audio I/O Configuration
- Supports I²S, TDM, LJ, RJ Digital Input
- Sample Rate Support
- BD Amplifier Modulation
- Supports 3-Wire Digital Audio Interface (No MCLK required)
- High-Performance Closed-Loop Architecture (PVDD = 12 V, RSPEAK = 8 Ω, SPK_GAIN = 20 dB)
- Closed-Loop = reduced component count/ smaller solution size
- Idle Channel Noise = 62 µVrms (A-Wtd)
- THD + N = 0.2% (at 1 W, 1 kHz)
- SNR = 103 dB A-Wtd (Ref. to THD + N = 1%)
- Flexible Processing Features
- 15 BiQuads / SmartEQ 2×5 BiQuads for X-Over / EQ
- 3-Band Advanced DRC + AGL
- Dynamic EQ and SmartBass
- Sound Field Spatializer (SFS)
- 96-kHz Processor Sampling
- Communication Features
- Software Mode Control via I²C Port
- Two Address Select Pins – Up to 4 Devices
- Robustness and Reliability Features
- Clock Error, DC, and Short-Circuit Protection
- Overtemperature and Overcurrent Protection
Applications
- LCD, LED TV, and Multi-Purpose Monitors
- Sound Bars, Docking Stations, and PC Audio
- Wireless Subwoofers, Bluetooth Speakers, and Active Speakers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



