LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV809L30DBVR product image
  • TLV809L30DBVR thumbnail 1
  • TLV809L30DBVR thumbnail 2
  • TLV809L30DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV809L30DBVRRoHS

Manufacturer
MPN
TLV809L30DBVR
LCSC Part #
C469848
Packaging
SOT-23
Customer #
Key Attributes
3-Pin Supply Voltage Supervisor
Datasheetpdf iconTI TLV809L30DBVR
In-Stock: 522
522 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4676$ 0.47
10+$ 0.3955$ 3.96
30+$ 0.3449$ 10.35
100+$ 0.3035$ 30.35
500+$ 0.2898$ 144.90
1,000+$ 0.2821$ 282.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23
output typePush-pull
Reset Timeout200ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply2V~6V
ChipTypeVoltage monitor
Standby Current9uA
Threshold Voltage2.64V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV809 family of supervisory circuits provides circuit initialization and timing supervision, primarily for digital signal processors (DSPs) and processor-based systems. During power-on, RESET is asserted when the supply voltage (VDD) becomes greater than 1.1 V. Thereafter, the supervisory circuit monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage, VΠ. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time (td(typ)= 200 ms) starts after VDD rises above the threshold voltage, VΠ. When the supply voltage drops below the VΠ threshold voltage, the output becomes active (low) again. No external components are required. All devices in this family have a fixed sense-threshold voltage (VΠ) set by an internal voltage divider. This product family is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in a 3-pin SOT-23 package. The TLV809 devices are characterized for operation over a temperature range of -40°C to +85°C.

Features

AI Translation
  • Precision Supply Voltage Monitor: 2.5 V, 3 V, 3.3 V, 5 V
  • Power-On Reset Generator with a Fixed Delay Time of 200 ms
  • Supply Current: 9 μA (Typical)
  • Temperature Range: -40°C to +85°C
  • 3-Pin SOT-23 Package
  • Pin-for-Pin Compatible with the MAX809

Applications

AI Translation
  • DSPs, Microcontrollers, and Microprocessors
  • Wireless Communication Systems
  • Portable and Battery-Powered Equipment
  • Programmable Controls
  • Intelligent Instruments
  • Industrial Equipment
  • Notebook and Desktop Computers
  • Automotive Systems