TI TPS23755RJJR
| Manufacturer | |
| Mfr. Part # | TPS23755RJJR |
| LCSC Part # | C469846 |
| Package | VSON-24-EP(4x6) |
| Customer # | |
| Key Attributes | IEEE 802.3at PoE PD with No-Opto Flyback DC-DC Controller |
| Description | Powered Device (PD) 150V 13W VSON-24-EP(4x6) Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Package | VSON-24-EP(4x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,175 
3,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5344 | $ 1.53 |
10+ | $ 1.2566 | $ 12.57 |
30+ | $ 1.1034 | $ 33.10 |
100+ | $ 0.9314 | $ 93.14 |
500+ | $ 0.854 | $ 427.00 |
1,000+ | $ 0.8193 | $ 819.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$