LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS63030DSKT product image
  • TPS63030DSKT thumbnail 1
  • TPS63030DSKT thumbnail 2
  • TPS63030DSKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS63030DSKTRoHS

Manufacturer
MPN
TPS63030DSKT
LCSC Part #
C469840
Packaging
SON-10-EP(2.5x2.5)
Customer #
Key Attributes
High Efficiency Single Inductor Buck-Boost Converter With 1-A Switches
Datasheetpdf iconTI TPS63030DSKT
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4112$ 3.41
10+$ 2.8882$ 28.88
30+$ 2.5779$ 77.34
250+$ 2.2644$ 566.10
500+$ 2.1198$ 1059.90
1,000+$ 2.0549$ 2054.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSON-10-EP(2.5x2.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Frequency - Switching2.4MHz
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection
TopologyBuck-Boost
Output TypeAdjustable
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage1.2V~5.5V
Quiescent Current25uA

Introduction

AI Translation

Input Voltage Range: 1.8 V to 5.5 V Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V Up to 96% Efficiency 800 mA Output Current at 3.3 V in Step-Down Mode (VIN = 3.6 V to 5.5 V) Up to 500 mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V) Automatic Transition Between Step-Down and Boost Mode Device Quiescent Current less than 50 μA Power-Save Mode for Improved Efficiency at Low Output Power Forced Fixed Frequency Operation and Synchronization Possible Load Disconnect During Shutdown Overtemperature Protection Available in a Small 2.5 mm × 2.5 mm 10-Pin VSON Package (QFN)

Features

AI Translation
  • Input Voltage Range: 1.8 V to 5.5 V
  • Fixed and Adjustable Output Voltage Options from 1.2 V to 5.5 V
  • Up to 96% Efficiency
  • 800 mA Output Current at 3.3 V in Step-Down Mode (VIN = 3.6 V to 5.5 V)
  • Up to 500 mA Output Current at 3.3 V in Boost Mode (VIN > 2.4 V)
  • Automatic Transition Between Step-Down and Boost Mode
  • Device Quiescent Current less than 50 μA
  • Power-Save Mode for Improved Efficiency at Low Output Power
  • Forced Fixed Frequency Operation and Synchronization Possible
  • Load Disconnect During Shutdown
  • Overtemperature Protection
  • Available in a Small 2.5 mm × 2.5 mm 10-Pin VSON Package (QFN)

Applications

AI Translation
  • All Two-Cell and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery Powered Products
  • Portable Audio Players
  • MobilePhones
  • Personal Medical Products
  • WhiteLEDs